MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

FCPF13N60NT | |
|---|---|
DigiKey Part Number | FCPF13N60NT-ND |
Manufacturer | |
Manufacturer Product Number | FCPF13N60NT |
Description | MOSFET N-CH 600V 13A TO220F |
Customer Reference | |
Detailed Description | N-Channel 600 V 13A (Tc) 33.8W (Tc) Through Hole TO-220F-3 |
Datasheet | Datasheet |
EDA/CAD Models | FCPF13N60NT Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 39.5 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 1765 pF @ 100 V |
Part Status Obsolete | Power Dissipation (Max) 33.8W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package TO-220F-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 258mOhm @ 6.5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NTPF250N65S3H | onsemi | 486 | 488-NTPF250N65S3H-ND | ₱288.82000 | MFR Recommended |
| AOTF15S60L | Alpha & Omega Semiconductor Inc. | 329 | 785-1518-5-ND | ₱238.20000 | Similar |
| AOTF15S65L | Alpha & Omega Semiconductor Inc. | 208 | 785-1519-5-ND | ₱252.49000 | Similar |
| IPA60R280CFD7XKSA1 | Infineon Technologies | 492 | 448-IPA60R280CFD7XKSA1-ND | ₱220.34000 | Similar |
| IPA80R280P7XKSA1 | Infineon Technologies | 1,466 | 448-IPA80R280P7XKSA1-ND | ₱276.31000 | Similar |










