FCPF9N60NT is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 910
Unit Price: ₱258.45000
Datasheet

Direct


Toshiba Semiconductor and Storage
In Stock: 112
Unit Price: ₱197.11000
Datasheet

Similar


Infineon Technologies
In Stock: 400
Unit Price: ₱155.43000
Datasheet

Similar


Infineon Technologies
In Stock: 273
Unit Price: ₱157.81000
Datasheet

Similar


Rohm Semiconductor
In Stock: 343
Unit Price: ₱256.66000
Datasheet

Similar


Rohm Semiconductor
In Stock: 313
Unit Price: ₱160.79000
Datasheet

Similar


Vishay Siliconix
In Stock: 814
Unit Price: ₱206.64000
Datasheet

Similar


Vishay Siliconix
In Stock: 197
Unit Price: ₱223.91000
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: ₱216.76000
Datasheet

Similar


Infineon Technologies
In Stock: 493
Unit Price: ₱230.46000
Datasheet

Similar


STMicroelectronics
In Stock: 378
Unit Price: ₱156.62000
Datasheet

Similar


STMicroelectronics
In Stock: 1,672
Unit Price: ₱161.98000
Datasheet

Similar


STMicroelectronics
In Stock: 761
Unit Price: ₱328.12000
Datasheet

Similar


STMicroelectronics
In Stock: 603
Unit Price: ₱307.28000
Datasheet
N-Channel 600 V 9A (Tc) 29.8W (Tc) Through Hole TO-220F-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCPF9N60NT

DigiKey Part Number
FCPF9N60NT-ND
Manufacturer
Manufacturer Product Number
FCPF9N60NT
Description
MOSFET N-CH 600V 9A TO220F
Customer Reference
Detailed Description
N-Channel 600 V 9A (Tc) 29.8W (Tc) Through Hole TO-220F-3
Datasheet
 Datasheet
EDA/CAD Models
FCPF9N60NT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
29 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
1240 pF @ 100 V
Part Status
Obsolete
Power Dissipation (Max)
29.8W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
600 V
Supplier Device Package
TO-220F-3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
385mOhm @ 4.5A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NTPF360N65S3Honsemi910488-NTPF360N65S3H-ND₱258.45000MFR Recommended
TK10A60W,S4VXToshiba Semiconductor and Storage112TK10A60WS4VX-ND₱197.11000Direct
IPA60R360P7XKSA1Infineon Technologies400IPA60R360P7XKSA1-ND₱155.43000Similar
IPA60R380P6XKSA1Infineon Technologies273IPA60R380P6XKSA1-ND₱157.81000Similar
R6011ENXRohm Semiconductor343R6011ENX-ND₱256.66000Similar
Obsolete
Marketplace Stock: 2,812 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

2,812In Stock
Ships from Flip Electronics