FW297-TL-2W is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay Siliconix
In Stock: 195
Unit Price: ₱117.25000
Datasheet

MFR Recommended


Rohm Semiconductor
In Stock: 10,004
Unit Price: ₱142.42000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: ₱25.86631
Datasheet
Mosfet Array 60V 4.5A 1.8W Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FW297-TL-2W

DigiKey Part Number
FW297-TL-2WOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FW297-TL-2W
Description
MOSFET 2N-CH 60V 4.5A 8SOIC
Customer Reference
Detailed Description
Mosfet Array 60V 4.5A 1.8W Surface Mount 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
FW297-TL-2W Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.6V @ 1mA
Manufacturer
onsemi
Gate Charge (Qg) (Max) @ Vgs
14nC @ 10V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
750pF @ 20V
Part Status
Obsolete
Power - Max
1.8W
Technology
MOSFET (Metal Oxide)
Operating Temperature
150°C (TJ)
Configuration
2 N-Channel (Dual)
Mounting Type
Surface Mount
FET Feature
Logic Level Gate, 4V Drive
Package / Case
8-SOIC (0.154", 3.90mm Width)
Drain to Source Voltage (Vdss)
60V
Supplier Device Package
8-SOIC
Current - Continuous Drain (Id) @ 25°C
4.5A
Base Product Number
Rds On (Max) @ Id, Vgs
58mOhm @ 4.5A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SI4900DY-T1-E3Vishay Siliconix195SI4900DY-T1-E3CT-ND₱117.25000Direct
SH8K32TB1Rohm Semiconductor10,004SH8K32TB1CT-ND₱142.42000MFR Recommended
DMNH6042SSD-13Diodes Incorporated0DMNH6042SSD-13-ND₱25.86631Similar
Obsolete
Marketplace Stock: 1,778 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

1,778In Stock
Ships from Flip Electronics