NB3N200SDG is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 0
Unit Price: ₱258.45000
Datasheet
Clock Buffer/Driver IC 1:1 200 MHz 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NB3N200SDG

DigiKey Part Number
NB3N200SDGOS-ND
Manufacturer
Manufacturer Product Number
NB3N200SDG
Description
IC CLK BUFFER 1:1 200MHZ 8SOIC
Customer Reference
Detailed Description
Clock Buffer/Driver IC 1:1 200 MHz 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
NB3N200SDG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
LVCMOS, LVDS
Manufacturer
onsemi
Frequency - Max
200 MHz
Packaging
Tube
Voltage - Supply
3V ~ 3.6V
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Type
Buffer/Driver
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
8-SOIC (0.154", 3.90mm Width)
Ratio - Input:Output
1:1
Supplier Device Package
8-SOIC
Differential - Input:Output
Yes/Yes
Base Product Number
Input
LVCMOS, LVDS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NB3N200SDR2Gonsemi0488-NB3N200SDR2GCT-ND₱258.45000MFR Recommended
Obsolete
Marketplace Stock: 39,004 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

39,004In Stock
Ships from Flip Electronics