MFR Recommended
Similar
Similar
Similar

Category | DC Current Gain (hFE) (Min) @ Ic, Vce 60 @ 5mA, 5V |
Manufacturer onsemi | Current - Collector (Ic) (Max) 30mA |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Obsolete | Grade Automotive |
Transistor Type NPN | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 12V | Mounting Type Surface Mount |
Frequency - Transition 8GHz | Package / Case 3-SMD, Flat Leads |
Noise Figure (dB Typ @ f) 1.8dB @ 1GHz | Supplier Device Package SC-70FL/MCPH3 |
Gain 12dB | Base Product Number |
Power - Max 350mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NSVF4015SG4T1G | onsemi | 3,167 | NSVF4015SG4T1GOSCT-ND | ₱27.01000 | MFR Recommended |
| BFP620FH7764XTSA1 | Infineon Technologies | 2,553 | BFP620FH7764XTSA1CT-ND | ₱41.75000 | Similar |
| BFR360L3E6765XTMA1 | Infineon Technologies | 215,876 | BFR360L3E6765XTMA1CT-ND | ₱22.71000 | Similar |
| BFS17NQTA | Diodes Incorporated | 2,970 | 31-BFS17NQTACT-ND | ₱30.70000 | Similar |
| MAX2602ESA+T | Analog Devices Inc./Maxim Integrated | 0 | MAX2602ESA+T-ND | ₱384.78024 | Similar |









