SZMMSZ33T3G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 2,229
Unit Price: ₱14.29000
Datasheet

Direct


onsemi
In Stock: 1,961
Unit Price: ₱10.12000
Datasheet

Direct


onsemi
In Stock: 11,599
Unit Price: ₱19.06000
Datasheet

Direct


onsemi
In Stock: 31,382
Unit Price: ₱20.25000
Datasheet

Direct


onsemi
In Stock: 2,870
Unit Price: ₱29.78000
Datasheet

MFR Recommended


onsemi
In Stock: 173
Unit Price: ₱22.03000
Datasheet

Direct


Diodes Incorporated
In Stock: 2,303
Unit Price: ₱20.25000
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 6,038
Unit Price: ₱8.34000
Datasheet

Similar


Diodes Incorporated
In Stock: 18,323
Unit Price: ₱12.51000
Datasheet

Similar


Diodes Incorporated
In Stock: 744
Unit Price: ₱14.89000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 14,578
Unit Price: ₱32.16000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: ₱14.29000
Datasheet

Similar


Diodes Incorporated
In Stock: 5,350
Unit Price: ₱16.08000
Datasheet

Similar


Diodes Incorporated
In Stock: 24,598
Unit Price: ₱13.10000
Datasheet
Zener Diode 33 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZMMSZ33T3G

DigiKey Part Number
SZMMSZ33T3G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SZMMSZ33T3G
Description
DIODE ZENER 33V 500MW SOD123
Customer Reference
Detailed Description
Zener Diode 33 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
SZMMSZ33T3G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Mfr
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Obsolete
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
500 mW
Supplier Device Package
SOD-123
Impedance (Max) (Zzt)
80 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
50 nA @ 23.1 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMSZ4714T1Gonsemi2,229MMSZ4714T1GOSCT-ND₱14.29000Direct
MMSZ5257BT1Gonsemi1,961MMSZ5257BT1GOSCT-ND₱10.12000Direct
MMSZ5257ET1Gonsemi11,599MMSZ5257ET1GOSCT-ND₱19.06000Direct
SZMMSZ5257BT1Gonsemi31,382SZMMSZ5257BT1GOSCT-ND₱20.25000Direct
SZMMSZ5257ET1Gonsemi2,870488-SZMMSZ5257ET1GCT-ND₱29.78000Direct
Obsolete
Marketplace Stock: 9,900 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

9,900In Stock
Ships from Flip Electronics