
MO290-HP | |
|---|---|
DigiKey Part Number | MO290-HP-ND |
Manufacturer | |
Manufacturer Product Number | MO290-HP |
Description | MOISTURE HAMMER PROBE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Test Clip, Lead, Probe Hammer Probe for use with MO290, MO295, MO297, MO300 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FLIR Extech | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Test Clip, Lead, Probe | |
Accessory Type | Hammer Probe | |
For Use With/Related Products | MO290, MO295, MO297, MO300 | |
Specifications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱11,254.95000 | ₱11,254.95 |

