
MO290-PINS-HP | |
|---|---|
DigiKey Part Number | MO290-PINS-HP-ND |
Manufacturer | |
Manufacturer Product Number | MO290-PINS-HP |
Description | REPLACEMENT PINS/20 PAIR FOR MO2 |
Customer Reference | |
Detailed Description | Test Clip, Lead, Probe Hammer Probe for use with MO290, MO295, MO297, MO300 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FLIR Extech | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Test Clip, Lead, Probe | |
Accessory Type | Hammer Probe | |
For Use With/Related Products | MO290, MO295, MO297, MO300 | |
Specifications | - | |
Base Product Number |

