Character Display Module Transmissive 5 x 7 Dots STN - Super-Twisted Nematic LED - White Parallel 182.00mm x 33.50mm x 13.50mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C402A-BW-LW65

DigiKey Part Number
2632-C402A-BW-LW65-ND
Manufacturer
Manufacturer Product Number
C402A-BW-LW65
Description
40X2 STN BLUE CHARACTER LCD
Customer Reference
Detailed Description
Character Display Module Transmissive 5 x 7 Dots STN - Super-Twisted Nematic LED - White Parallel 182.00mm x 33.50mm x 13.50mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Focus LCDs
Series
Packaging
Bulk
Part Status
Active
Number of Characters
80.0
Display Format
40 x 2
Character Format
5 x 7 Dots
Display Type
STN - Super-Twisted Nematic
Display Mode
Transmissive
Character Size
5.55mm H x 3.20mm W
Outline L x W x H
182.00mm x 33.50mm x 13.50mm
Viewing Area
152.50mm L x 16.50mm W
Backlight
LED - White
Voltage - Supply
5V
Dot Size
0.60mm W x 0.65mm H
Interface
Parallel
Controller Type
ST7066U
Operating Temperature
-20°C ~ 70°C
Text Color
White
Background Color
Blue
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 56
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Focus LCDs
A separate shipping fee may apply.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:1000
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱1,629.88000₱1,629.88
10₱1,580.45700₱15,804.57
25₱1,531.03040₱38,275.76
50₱1,481.60400₱74,080.20
100₱1,432.17750₱143,217.75
250₱1,373.81852₱343,454.63
500₱1,259.48250₱629,741.25
1,000₱1,217.20200₱1,217,202.00