Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color 24-Bit (RGB) 3.5" (88.90mm) 640 x 480
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E35GG-I-CW350-N

DigiKey Part Number
2632-E35GG-I-CW350-N-ND
Manufacturer
Manufacturer Product Number
E35GG-I-CW350-N
Description
3.5" TFT IPS RGB HIGH-RES
Customer Reference
Detailed Description
Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color 24-Bit (RGB) 3.5" (88.90mm) 640 x 480
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Focus LCDs
Series
-
Packaging
Bulk
Part Status
Active
Display Type
TFT - Color
Display Mode
Transmissive
Touchscreen
Non-Touch
Diagonal Screen Size
3.5" (88.90mm)
Viewing Area
70.08mm W x 52.56mm H
Backlight
LED - White
Dot Pixels
640 x 480
Interface
24-Bit (RGB)
Controller Type
NV3052C
Graphics Color
Red, Green, Blue (RGB)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Focus LCDs
A separate shipping fee may apply.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱2,925.10000₱2,925.10
10₱2,808.97400₱28,089.74
25₱2,657.12120₱66,428.03
50₱2,505.26860₱125,263.43