
B72530G1140S862 | |
|---|---|
DigiKey Part Number | 495-B72530G1140S862TR-ND - Tape & Reel (TR) 495-B72530G1140S862CT-ND - Cut Tape (CT) 495-B72530G1140S862DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72530G1140S862 |
Description | AECQ200,VW80808-2, 400A,16V,1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 400 A Varistor 1 Circuit Surface Mount 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B72530G1140S862 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 14 V | |
Maximum DC Volts | 16 V | |
Varistor Voltage (Min) | 22 V | |
Varistor Voltage (Max) | 27 V | |
Current - Surge | 400 A | |
Energy | 1.6J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 3600 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱41.09000 | ₱41.09 |
| 10 | ₱29.00100 | ₱290.01 |
| 25 | ₱26.01160 | ₱650.29 |
| 100 | ₱22.74210 | ₱2,274.21 |
| 250 | ₱21.18552 | ₱5,296.38 |
| 500 | ₱20.24580 | ₱10,122.90 |
| 1,000 | ₱19.91709 | ₱19,917.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱17.59325 | ₱52,779.75 |
| 6,000 | ₱17.14941 | ₱102,896.46 |
| 9,000 | ₱16.92722 | ₱152,344.98 |
| 15,000 | ₱16.68107 | ₱250,216.05 |
| 21,000 | ₱16.53706 | ₱347,278.26 |
| 30,000 | ₱16.39870 | ₱491,961.00 |

