
E50RE-I-RS650-N | |
|---|---|
DigiKey Part Number | 2632-E50RE-I-RS650-N-ND |
Manufacturer | |
Manufacturer Product Number | E50RE-I-RS650-N |
Description | 5.0" TFT RGB HIGH BRIGHTNESS |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color 16-Bit/18-Bit/24-Bit RGB 5" (127.00mm) 800 x 480 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Focus LCDs | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Non-Touch | |
Diagonal Screen Size | 5" (127.00mm) | |
Viewing Area | 108.80mm W x 65.60mm H | |
Backlight | LED - White | |
Dot Pixels | 800 x 480 | |
Interface | 16-Bit/18-Bit/24-Bit RGB | |
Controller Type | ST7262 | |
Graphics Color | Red, Green, Blue (RGB) |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5,788.26000 | ₱5,788.26 |
| 10 | ₱5,626.28400 | ₱56,262.84 |
| 25 | ₱5,348.18560 | ₱133,704.64 |
| 50 | ₱5,162.98500 | ₱258,149.25 |
| 100 | ₱5,035.54800 | ₱503,554.80 |


