Transceiver Module Ethernet 10Gbps 1310nm 3.3V LC Duplex Pluggable, SFP+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAS-A1NA1-111

DigiKey Part Number
1785-1016-ND
Manufacturer
Manufacturer Product Number
TAS-A1NA1-111
Description
TXRX SFP+ 10GBPS 1310NM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Transceiver Module Ethernet 10Gbps 1310nm 3.3V LC Duplex Pluggable, SFP+
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Formerica Optoelectronics Inc.
Series
-
Packaging
Tray
Part Status
Active
Data Rate
10Gbps
Wavelength
1310nm
Applications
Ethernet
Voltage - Supply
3.3V
Connector Type
LC Duplex
Mounting Type
Pluggable, SFP+
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tray
QuantityUnit PriceExt Price
10₱7,177.74000₱71,777.40
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.