Transceiver Module Ethernet 10Gbps 1310nm 3.3V LC Duplex Pluggable, SFP+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAS-A1NB1-FAH

DigiKey Part Number
1785-1014-ND
Manufacturer
Manufacturer Product Number
TAS-A1NB1-FAH
Description
TXRX SFP+ 10GBPS 1310NM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Transceiver Module Ethernet 10Gbps 1310nm 3.3V LC Duplex Pluggable, SFP+
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Formerica Optoelectronics Inc.
Series
-
Packaging
Tray
Part Status
Active
Data Rate
10Gbps
Wavelength
1310nm
Applications
Ethernet
Voltage - Supply
3.3V
Connector Type
LC Duplex
Mounting Type
Pluggable, SFP+
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in PHP
Tray
QuantityUnit PriceExt Price
1₱3,490.23000₱3,490.23
10₱3,014.71900₱30,147.19
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.