Transceiver Module Ethernet 10.3125Gbps LC Duplex Pluggable, QSFP+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCW-Q1LAA-FCQ

DigiKey Part Number
1785-1045-ND
Manufacturer
Manufacturer Product Number
TCW-Q1LAA-FCQ
Description
QSFP+ 40GBASE-LR4, 10KM, 0 70DEG
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Transceiver Module Ethernet 10.3125Gbps LC Duplex Pluggable, QSFP+
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Formerica Optoelectronics Inc.
Series
-
Packaging
Tray
Part Status
Active
Data Rate
10.3125Gbps
Wavelength
-
Applications
Ethernet
Voltage - Supply
-
Connector Type
LC Duplex
Mounting Type
Pluggable, QSFP+
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in PHP
Tray
QuantityUnit PriceExt Price
1₱38,082.82000₱38,082.82
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.