
TQS-Q14H9-J82 | |
|---|---|
DigiKey Part Number | 1785-1023-ND |
Manufacturer | |
Manufacturer Product Number | TQS-Q14H9-J82 |
Description | TXRX QSFP28 100GBPS 850NM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 100Gbps 850nm 3.3V MTP® (MPO) Pluggable, QSFP28 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Formerica Optoelectronics Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Data Rate | 100Gbps | |
Wavelength | 850nm | |
Applications | Ethernet | |
Voltage - Supply | 3.3V | |
Connector Type | MTP® (MPO) | |
Mounting Type | Pluggable, QSFP28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₱24,358.92800 | ₱243,589.28 |

