Transceiver Module SFP+ Active Optical Cable (AOC) 40Gbps 1310nm 3.3V MTP® (MPO) Pluggable, QSFP+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TQS-Q1LB9-F11

DigiKey Part Number
1785-1022-ND
Manufacturer
Manufacturer Product Number
TQS-Q1LB9-F11
Description
TXRX QSFP+ 40GBPS 1310NM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Transceiver Module SFP+ Active Optical Cable (AOC) 40Gbps 1310nm 3.3V MTP® (MPO) Pluggable, QSFP+
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Formerica Optoelectronics Inc.
Series
-
Packaging
Tray
Part Status
Active
Data Rate
40Gbps
Wavelength
1310nm
Applications
SFP+ Active Optical Cable (AOC)
Voltage - Supply
3.3V
Connector Type
MTP® (MPO)
Mounting Type
Pluggable, QSFP+
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Tray
QuantityUnit PriceExt Price
1₱31,607.35000₱31,607.35
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.