38 Position QSFP+ Plug to Plug 16.40' (5.00m) Blue Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TQS-Q1LH8-XCA05

DigiKey Part Number
1785-1020-ND
Manufacturer
Manufacturer Product Number
TQS-Q1LH8-XCA05
Description
TXRX QSFP+ 40GBPS 850NM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
38 Position QSFP+ Plug to Plug 16.40' (5.00m) Blue Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Formerica Optoelectronics Inc.
Series
-
Packaging
Bag
Part Status
Active
Cable Connectors
QSFP+
Number of Positions
38
Connector Type
Plug to Plug
Gender
Male to Male
Fastening Type
Push-Pull
Features
Pull Tab
Cable Type
Round
Usage
Ethernet
Length
16.40' (5.00m)
Color
Blue
Shielding
Unshielded
Wire Gauge
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in PHP
Bag
QuantityUnit PriceExt Price
1₱15,204.90000₱15,204.90
12₱13,261.88417₱159,142.61
Manufacturers Standard Package