8 MHz ±20ppm Crystal 8pF 500 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FC3BAEBDI8.0-T1

DigiKey Part Number
631-FC3BAEBDI8.0-T1TR-ND - Tape & Reel (TR)
631-FC3BAEBDI8.0-T1CT-ND - Cut Tape (CT)
631-FC3BAEBDI8.0-T1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FC3BAEBDI8.0-T1
Description
CRYSTAL 8.000MHZ 8PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 MHz ±20ppm Crystal 8pF 500 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
8 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±20ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
500 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 65
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱33.35000₱33.35
10₱29.23900₱292.39
25₱27.65520₱691.38
50₱26.49980₱1,324.99
100₱25.40400₱2,540.40
250₱24.02484₱6,006.21
500₱23.03036₱11,515.18
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱22.07697₱22,076.97
2,000₱21.16407₱42,328.14
3,000₱20.64737₱61,942.11
5,000₱20.01499₱100,074.95
7,000₱19.60913₱137,263.91
10,000₱19.18808₱191,880.80
12,000₱18.97645₱227,717.40
24,000₱18.19312₱436,634.88
25,000₱18.14810₱453,702.50
Manufacturers Standard Package