
VNC2-64L1B-TRAY | |
|---|---|
DigiKey Part Number | VNC2-64L1B-TRAY-ND |
Manufacturer | |
Manufacturer Product Number | VNC2-64L1B-TRAY |
Description | IC USB HOST/DEVICE CTRL 64-LQFP |
Customer Reference | |
Detailed Description | USB Controller USB 2.0 SPI, UART Interface 64-LQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FTDI, Future Technology Devices International Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Controller | |
Interface | SPI, UART | |
Standards | USB 2.0 | |
Voltage - Supply | 3.3V | |
Current - Supply | 25mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 64-LQFP | |
Supplier Device Package | 64-LQFP (10x10) |







