



813-22-016-30-002101 | |
|---|---|
DigiKey Part Number | ED8132-16-ND |
Manufacturer | |
Manufacturer Product Number | 813-22-016-30-002101 |
Description | CONN SPRING PISTON 16POS SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16 Position Spring Piston Connector Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 16 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Surface Mount | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱716.39000 | ₱716.39 |
| 10 | ₱608.89900 | ₱6,088.99 |
| 25 | ₱570.75120 | ₱14,268.78 |
| 50 | ₱543.48900 | ₱27,174.45 |
| 100 | ₱517.55500 | ₱51,755.50 |
| 250 | ₱485.17528 | ₱121,293.82 |
| 500 | ₱462.03774 | ₱231,018.87 |
| 1,000 | ₱440.01316 | ₱440,013.16 |


