1T8A4_0312S3UP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


GAPTEC Electronic
In Stock: 0
Unit Price: ₱134.29358
Datasheet

Parametric Equivalent


GAPTEC Electronic
In Stock: 0
Unit Price: ₱165.36105
Datasheet
New at DigiKey
Image for 1T8A4_0312S3UP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1T8A4_0312S3UP

DigiKey Part Number
3182-1T8A4_0312S3UPTR-ND - Tape & Reel (TR)
3182-1T8A4_0312S3UPCT-ND - Cut Tape (CT)
3182-1T8A4_0312S3UPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1T8A4_0312S3UP
Description
ISOLATED MODULE DC DC CONVERTERS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 84mA 2.97V - 3.63V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
2.97V
Voltage - Input (Max)
3.63V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
84mA
Power (Watts)
1 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
84%
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-SMD Module, 5 Leads
Size / Dimension
0.53" L x 0.33" W x 0.29" H (13.5mm x 8.5mm x 7.3mm)
Supplier Device Package
-
Control Features
-
Approval Agency
cURus
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₱145.28056₱72,640.28
Manufacturers Standard Package