
3S7B_0305S3U/E | |
|---|---|
DigiKey Part Number | 3182-3S7B_0305S3U/E-ND |
Manufacturer | |
Manufacturer Product Number | 3S7B_0305S3U/E |
Description | DC-DC INDUSTRIAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 2.7V - 3.3V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 3.3V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | - | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | - | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 4 Leads | |
Size / Dimension | 0.77" L x 0.28" W x 0.39" H (19.6mm x 7.0mm x 10.0mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱508.56000 | ₱508.56 |
| 5 | ₱489.74000 | ₱2,448.70 |
| 10 | ₱481.81900 | ₱4,818.19 |
| 25 | ₱471.54080 | ₱11,788.52 |
| 50 | ₱463.87060 | ₱23,193.53 |
| 100 | ₱456.33760 | ₱45,633.76 |
| 250 | ₱446.54400 | ₱111,636.00 |
| 500 | ₱439.26582 | ₱219,632.91 |


