3S8W_4815S4RP is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


GAPTEC Electronic
In Stock: 0
Unit Price: ₱1,015.76783
Datasheet
Isolated Module DC DC Converter 1 Output 15V 200mA 36V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3S8W_4815S4RP

DigiKey Part Number
3182-3S8W_4815S4RP-ND
Manufacturer
Manufacturer Product Number
3S8W_4815S4RP
Description
DC-DC INDUSTRIAL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 200mA 36V - 75V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
200mA
Mfr
Power (Watts)
3 W
Series
Voltage - Isolation
2 kV
Packaging
Tube
Applications
ITE (Commercial)
Part Status
Active
Features
Remote On/Off
Type
Isolated Module
Operating Temperature
-40°C ~ 100°C (With Derating)
Number of Outputs
1
Efficiency
85%
Voltage - Input (Min)
36V
Mounting Type
Through Hole
Voltage - Input (Max)
75V
Package / Case
8-SIP Module, 7 Leads
Voltage - Output 1
Size / Dimension
0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3S8W_4815S2RPGAPTEC Electronic03182-3S8W_4815S2RP-ND₱1,015.76783Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in PHP
Tube
QuantityUnit PriceExt Price
1₱1,171.94000₱1,171.94
5₱1,128.35400₱5,641.77
23₱1,088.47043₱25,034.82
46₱1,070.78674₱49,256.19
69₱1,060.55957₱73,178.61
115₱1,047.80557₱120,497.64
253₱1,028.40024₱260,185.26
506₱1,011.61563₱511,877.51
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.