Non-Isolated PoL Module DC DC Converter 1 Output 15V 500mA 20V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCW78_15-0.5

DigiKey Part Number
3182-LCW78_15-0.5-ND
Manufacturer
Manufacturer Product Number
LCW78_15-0.5
Description
NON-ISOLATED POL MODULE DC DC CO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 15V 500mA 20V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
LCW78_15-0.5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
20V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
500mA
Power (Watts)
7.5 W
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 100°C (With Derating)
Efficiency
90%
Mounting Type
Through Hole
Package / Case
3-SIP Module
Size / Dimension
0.46" L x 0.30" W x 0.40" H (11.6mm x 7.5mm x 10.2mm)
Supplier Device Package
-
Control Features
-
Approval Agency
-
Standard Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 96
Check for Additional Incoming Stock
All prices are in PHP
Tube
QuantityUnit PriceExt Price
1₱591.33000₱591.33
5₱569.41800₱2,847.09
10₱560.24600₱5,602.46
42₱541.57881₱22,746.31
84₱532.78107₱44,753.61
126₱527.69333₱66,489.36
252₱519.10115₱130,813.49
504₱510.63889₱257,362.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.