
05-14-A-0203-A-4-06-4-G | |
|---|---|
DigiKey Part Number | 2073-05-14-A-0203-A-4-06-4-G-ND |
Manufacturer | |
Manufacturer Product Number | 05-14-A-0203-A-4-06-4-G |
Description | 0.5MM PITCH FLAT FLEX CABLE, 14 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14 Position FFC, FPC Cable 0.020" (0.50mm) 7.992" (203.00mm) |
Datasheet | Datasheet |
Category | Number of Conductors 14 |
Manufacturer GCT | Pitch 0.020" (0.50mm) |
Series | Length 7.992" (203.00mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱130.41000 | ₱130.41 |
| 5 | ₱104.45000 | ₱522.25 |
| 10 | ₱94.68500 | ₱946.85 |
| 25 | ₱83.17960 | ₱2,079.49 |
| 50 | ₱75.36640 | ₱3,768.32 |
| 100 | ₱68.30390 | ₱6,830.39 |

