
05-50-D-0050-A-4-06-4-G | |
|---|---|
DigiKey Part Number | 2073-05-50-D-0050-A-4-06-4-G-ND |
Manufacturer | |
Manufacturer Product Number | 05-50-D-0050-A-4-06-4-G |
Description | 0.5MM PITCH FLAT FLEX CABLE, 50 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position FFC, FPC Cable 0.020" (0.50mm) 1.969" (50.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 50 | |
Pitch | 0.020" (0.50mm) | |
Length | 1.969" (50.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱155.43000 | ₱155.43 |
| 5 | ₱124.22200 | ₱621.11 |
| 10 | ₱112.72800 | ₱1,127.28 |
| 25 | ₱98.97200 | ₱2,474.30 |
| 50 | ₱89.68240 | ₱4,484.12 |
| 100 | ₱81.27380 | ₱8,127.38 |

