Parametric Equivalent

10-23-A-0076-C-4-08-4-T-HF | |
|---|---|
cms-digikey-product-number | 2073-10-23-A-0076-C-4-08-4-T-HF-ND |
cms-manufacturer | |
cms-manufacturer-product-number | 10-23-A-0076-C-4-08-4-T-HF |
cms-description | 1MM PITCH FLAT FLEX CABLE, 23 CO |
cms-standard-lead-time | 8 Weeks |
cms-customer-reference | |
cms-detailed-description | 23 Position FFC, FPC Cable 0.039" (1.00mm) 2.992" (76.00mm) |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 23 | |
Pitch | 0.039" (1.00mm) | |
Length | 2.992" (76.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1,000 | ₱35.40188 | ₱35,401.88 |


