Connector Header Surface Mount 10 position 0.039" (1.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC032-10-A-2-0200-0200-L-B

DigiKey Part Number
2073-BC032-10-A-2-0200-0200-L-BTR-ND - Tape & Reel (TR)
2073-BC032-10-A-2-0200-0200-L-BCT-ND - Cut Tape (CT)
2073-BC032-10-A-2-0200-0200-L-BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC032-10-A-2-0200-0200-L-B
Description
10POS 1.0MM PITCH PIN HEADER, TY
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 10 position 0.039" (1.00mm)
Datasheet
 Datasheet
EDA/CAD Models
BC032-10-A-2-0200-0200-L-B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.079" (2.00mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.039" (1.00mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
Flash
Contact Finish - Post
Gold
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)
Features
Pick and Place
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
1A
Voltage Rating
250VAC/DC
Mated Stacking Heights
-
Contact Finish Thickness - Post
Flash
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,988
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱82.77000₱82.77
10₱70.44800₱704.48
100₱59.85370₱5,985.37
500₱53.42230₱26,711.15
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500₱49.43761₱74,156.41
3,000₱47.07864₱141,235.92
4,500₱45.75187₱205,883.41
7,500₱44.13385₱331,003.88
10,500₱43.09951₱452,544.86
Manufacturers Standard Package