Connector Header Surface Mount, Right Angle 8 position 0.039" (1.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC034-08-A-V-0150-L-C

DigiKey Part Number
2073-BC034-08-A-V-0150-L-CTR-ND - Tape & Reel (TR)
2073-BC034-08-A-V-0150-L-CCT-ND - Cut Tape (CT)
2073-BC034-08-A-V-0150-L-CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC034-08-A-V-0150-L-C
Description
8POS 1.0MM PITCH HEADER, SIL, SM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 8 position 0.039" (1.00mm)
Datasheet
 Datasheet
EDA/CAD Models
BC034-08-A-V-0150-L-C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.059" (1.50mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.059" (1.50mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
Flash
Contact Finish - Post
Gold
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
1A per Contact
Voltage Rating
250VAC/DC
Mated Stacking Heights
-
Contact Finish Thickness - Post
Flash
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 932
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱104.21000₱104.21
10₱88.55100₱885.51
100₱75.24740₱7,524.74
500₱67.16406₱33,582.03
1,000₱63.95849₱63,958.49
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₱59.95589₱149,889.73
5,000₱57.09654₱285,482.70
7,500₱55.48774₱416,158.05
Manufacturers Standard Package