
BC034-20-A-V-0150-L-C | |
|---|---|
DigiKey Part Number | 2073-BC034-20-A-V-0150-L-CTR-ND - Tape & Reel (TR) 2073-BC034-20-A-V-0150-L-CCT-ND - Cut Tape (CT) 2073-BC034-20-A-V-0150-L-CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC034-20-A-V-0150-L-C |
Description | 20POS 1.0MM PITCH HEADER, SIL, S |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 20 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | BC034-20-A-V-0150-L-C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.059" (1.50mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.059" (1.50mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | Flash | |
Contact Finish - Post | Gold | |
Contact Material | Phosphor Bronze | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 1A per Contact | |
Voltage Rating | 250VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | Flash | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱123.27000 | ₱123.27 |
| 10 | ₱104.80800 | ₱1,048.08 |
| 100 | ₱89.04510 | ₱8,904.51 |
| 500 | ₱79.48258 | ₱39,741.29 |
| 1,000 | ₱75.68924 | ₱75,689.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱70.95287 | ₱177,382.18 |
| 5,000 | ₱67.56936 | ₱337,846.80 |
| 7,500 | ₱65.66594 | ₱492,494.55 |





