
BC070-05-A-1-L-C | |
|---|---|
DigiKey Part Number | 2073-BC070-05-A-1-L-CTR-ND - Tape & Reel (TR) 2073-BC070-05-A-1-L-CCT-ND - Cut Tape (CT) 2073-BC070-05-A-1-L-CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC070-05-A-1-L-C |
Description | 5POS 1.0MM PITCH SOCKET, SIL, SM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Position Receptacle, Bottom or Top Entry Connector 0.039" (1.00mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BC070-05-A-1-L-C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | Flash | |
Insulation Color | Black | |
Insulation Height | 0.089" (2.26mm) | |
Contact Length - Post | - | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Gold | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Pick and Place | |
Current Rating (Amps) | 1A per Contact | |
Voltage Rating | 250V | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | Flash | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱61.93000 | ₱61.93 |
| 10 | ₱52.70200 | ₱527.02 |
| 100 | ₱44.77560 | ₱4,477.56 |
| 500 | ₱39.96162 | ₱19,980.81 |
| 1,000 | ₱38.05364 | ₱38,053.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱35.21549 | ₱105,646.47 |
| 6,000 | ₱33.53548 | ₱201,212.88 |
| 9,000 | ₱32.59033 | ₱293,312.97 |
| 15,000 | ₱31.43795 | ₱471,569.25 |





