6 Position Receptacle, Bottom or Top Entry Connector 0.039" (1.00mm) Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC070-06-A-1-L-C

DigiKey Part Number
2073-BC070-06-A-1-L-CTR-ND - Tape & Reel (TR)
2073-BC070-06-A-1-L-CCT-ND - Cut Tape (CT)
2073-BC070-06-A-1-L-CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC070-06-A-1-L-C
Description
6POS 1.0MM PITCH SOCKET, SIL, SM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6 Position Receptacle, Bottom or Top Entry Connector 0.039" (1.00mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
BC070-06-A-1-L-C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Surface Mount
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
Flash
Insulation Color
Black
Insulation Height
0.089" (2.26mm)
Contact Length - Post
-
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Gold
Mated Stacking Heights
-
Ingress Protection
-
Features
Pick and Place
Current Rating (Amps)
1A per Contact
Voltage Rating
250V
Applications
-
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
Flash
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,139
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱63.72000₱63.72
10₱54.01200₱540.12
100₱45.91310₱4,591.31
500₱40.97754₱20,488.77
1,000₱39.02073₱39,020.73
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₱36.57823₱91,445.57
5,000₱34.83318₱174,165.90
7,500₱33.85163₱253,887.23
12,500₱32.65436₱408,179.50
17,500₱31.88913₱558,059.78
Manufacturers Standard Package