
BC075-02-A-L-A | |
|---|---|
DigiKey Part Number | 2073-BC075-02-A-L-ATR-ND - Tape & Reel (TR) 2073-BC075-02-A-L-ACT-ND - Cut Tape (CT) 2073-BC075-02-A-L-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC075-02-A-L-A |
Description | 2POS 1.0MM PITCH SOCKET, SIL, SM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Position Receptacle Connector 0.039" (1.00mm) Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | BC075-02-A-L-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Surface Mount, Right Angle | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | Flash | |
Insulation Color | Black | |
Insulation Height | 0.059" (1.50mm) | |
Contact Length - Post | - | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Gold | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | 1A per Contact | |
Voltage Rating | 250V | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | Flash | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱42.88000 | ₱42.88 |
| 10 | ₱36.20600 | ₱362.06 |
| 100 | ₱30.76350 | ₱3,076.35 |
| 500 | ₱27.45612 | ₱13,728.06 |
| 1,000 | ₱26.14424 | ₱26,144.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱23.70805 | ₱94,832.20 |
| 8,000 | ₱22.57689 | ₱180,615.12 |
| 12,000 | ₱21.94060 | ₱263,287.20 |
| 20,000 | ₱21.16473 | ₱423,294.60 |
| 28,000 | ₱20.66872 | ₱578,724.16 |







