
BC075-04-A-L-A | |
|---|---|
DigiKey Part Number | 2073-BC075-04-A-L-ATR-ND - Tape & Reel (TR) 2073-BC075-04-A-L-ACT-ND - Cut Tape (CT) 2073-BC075-04-A-L-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC075-04-A-L-A |
Description | 4POS 1.0MM PITCH SOCKET, SIL, SM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Receptacle Connector 0.039" (1.00mm) Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | BC075-04-A-L-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Surface Mount, Right Angle | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | Flash | |
Insulation Color | Black | |
Insulation Height | 0.059" (1.50mm) | |
Contact Length - Post | - | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Gold | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | 1A per Contact | |
Voltage Rating | 250V | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | Flash | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱45.26000 | ₱45.26 |
| 10 | ₱38.35000 | ₱383.50 |
| 100 | ₱32.57980 | ₱3,257.98 |
| 500 | ₱29.07946 | ₱14,539.73 |
| 1,000 | ₱27.69135 | ₱27,691.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱25.11060 | ₱100,442.40 |
| 8,000 | ₱23.91268 | ₱191,301.44 |
| 12,000 | ₱23.23879 | ₱278,865.48 |
| 20,000 | ₱22.41706 | ₱448,341.20 |












