16 Position Receptacle, Bottom or Top Entry Connector 0.039" (1.00mm) Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC085-16-A-0390-L-C

DigiKey Part Number
2073-BC085-16-A-0390-L-CTR-ND - Tape & Reel (TR)
2073-BC085-16-A-0390-L-CCT-ND - Cut Tape (CT)
2073-BC085-16-A-0390-L-CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC085-16-A-0390-L-C
Description
16W, 1.0MM PITCH SOCKET, DIL, SM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Position Receptacle, Bottom or Top Entry Connector 0.039" (1.00mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
BC085-16-A-0390-L-C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Finish - Mating
Series
Contact Finish Thickness - Mating
Flash
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Insulation Color
Black
Part Status
Active
Insulation Height
0.089" (2.26mm)
Connector Type
Operating Temperature
-40°C ~ 105°C
Contact Type
Female Socket
Material Flammability Rating
UL94 V-0
Style
Board to Board
Contact Finish - Post
Gold
Number of Positions
Features
Pick and Place
Number of Positions Loaded
All
Current Rating (Amps)
1A per Contact
Pitch - Mating
Voltage Rating
250VAC/DC
Number of Rows
2
Insulation Material
Liquid Crystal Polymer (LCP)
Row Spacing - Mating
0.039" (1.00mm)
Contact Shape
Square
Mounting Type
Surface Mount
Contact Material
Phosphor Bronze
Termination
Contact Finish Thickness - Post
Flash
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,119
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱92.30000₱92.30
10₱78.66600₱786.66
100₱66.82110₱6,682.11
500₱59.64408₱29,822.04
1,000₱56.79760₱56,797.60
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₱53.24270₱133,106.75
5,000₱50.70337₱253,516.85
7,500₱49.27477₱369,560.77
12,500₱47.53229₱594,153.62
Manufacturers Standard Package