2 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Gold
BG302-02-A-L-G
BG302-02-A-L-G

BG302-02-A-L-G

DigiKey Part Number
2073-BG302-02-A-L-G-ND
Manufacturer
Manufacturer Product Number
BG302-02-A-L-G
Description
2W, 2.54MM PTH SOCKET, SIL, TH,
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
BG302-02-A-L-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Forked
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Through Hole, Right Angle
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
Flash
Insulation Color
Natural
Insulation Height
0.098" (2.50mm)
Contact Length - Post
0.126" (3.20mm)
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Gold
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
3A per Contact
Voltage Rating
-
Applications
General Purpose
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
Square
Contact Material
Copper Alloy
Contact Finish Thickness - Post
Flash
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱19.65000₱19.65
10₱16.67400₱166.74
100₱14.14310₱1,414.31
500₱12.62460₱6,312.30
1,000₱12.02076₱12,020.76
5,000₱10.72984₱53,649.20
10,000₱10.21771₱102,177.10
Manufacturers Standard Package