Cable Assembly Coaxial I-PEX MHF1 LK to RP-SMA 1.37mm OD Coaxial Cable 8.661" (220.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial I-PEX MHF1 LK to RP-SMA 1.37mm OD Coaxial Cable 8.661" (220.00mm)
How to Operate MHF® I LK / Micro RF Coaxial Connector
How to Mount a Rear-Mount SMA Coaxial Connector Through a Panel - GradConn Guide #1

CABLE 333 RF-220-A-2

DigiKey Part Number
2073-CABLE333RF-220-A-2-ND
Manufacturer
Manufacturer Product Number
CABLE 333 RF-220-A-2
Description
COAX CBL MHF1 LK TO RP-SMA 8.6"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial I-PEX MHF1 LK to RP-SMA 1.37mm OD Coaxial Cable 8.661" (220.00mm)
Datasheet
 Datasheet
EDA/CAD Models
CABLE 333 RF-220-A-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
GCT
Series
-
Packaging
Bag
Part Status
Active
Style
I-PEX MHF1 LK to RP-SMA
1st Connector
RP-SMA Jack
1st Contact Gender
Male
1st Connector Mounting Type
Panel Mount
1st Connector Mounting Feature
Bulkhead - Front Side Nut
2nd Connector
I-PEX MHFI LK (Locking) Plug, Right Angle
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
8.661" (220.00mm)
Cable Type
1.37mm OD Coaxial Cable
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
3 GHz
Color
Black
Features
-
Operating Temperature
-40°C ~ 85°C
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in PHP
Bag
QuantityUnit PriceExt Price
1₱560.37000₱560.37
10₱476.10200₱4,761.02
25₱446.29160₱11,157.29
50₱424.97260₱21,248.63
100₱404.68990₱40,468.99
250₱379.35972₱94,839.93
500₱361.26960₱180,634.80
1,000₱344.04536₱344,045.36
Manufacturers Standard Package