
FFC2A32-40-T | |
|---|---|
DigiKey Part Number | 2073-FFC2A32-40-TTR-ND - Tape & Reel (TR) 2073-FFC2A32-40-TCT-ND - Cut Tape (CT) 2073-FFC2A32-40-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FFC2A32-40-T |
Description | CONN FFC VERT 40POS 0.5MM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 40 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | FFC2A32-40-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 40 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.167" (4.25mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 30V | |
Operating Temperature | -25°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.2A | |
Contact Finish Thickness | - | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱54.19000 | ₱54.19 |
| 10 | ₱46.21100 | ₱462.11 |
| 25 | ₱43.28080 | ₱1,082.02 |
| 50 | ₱41.22060 | ₱2,061.03 |
| 100 | ₱39.24940 | ₱3,924.94 |
| 250 | ₱36.78760 | ₱9,196.90 |
| 500 | ₱35.02970 | ₱17,514.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | ₱32.93016 | ₱39,516.19 |
| 2,400 | ₱31.35853 | ₱75,260.47 |
| 3,600 | ₱30.47438 | ₱109,707.77 |
| 6,000 | ₱29.39606 | ₱176,376.36 |
| 8,400 | ₱28.70707 | ₱241,139.39 |
| 12,000 | ₱27.99421 | ₱335,930.52 |











