Cable Assembly Coaxial I-PEX MHF1 to BNC RG-178 3.937" (100.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CABLE 272 RF-0100-A-2

DigiKey Part Number
2073-CABLE272RF-0100-A-2-ND
Manufacturer
Manufacturer Product Number
CABLE 272 RF-0100-A-2
Description
COAX CBL MHF1 TO BNC 3.9"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial I-PEX MHF1 to BNC RG-178 3.937" (100.00mm)
Datasheet
 Datasheet
EDA/CAD Models
CABLE 272 RF-0100-A-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
GCT
Series
Packaging
Bag
Part Status
Active
Style
I-PEX MHF1 to BNC
1st Connector
BNC Jack
1st Contact Gender
Female
1st Connector Mounting Type
Panel Mount
1st Connector Mounting Feature
Bulkhead - Front Side Nut
2nd Connector
I-PEX MHF1 Plug, Right Angle
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
3.937" (100.00mm)
Cable Type
RG-178
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
3 GHz
Color
Brown
Features
IP Rated Unmated
Operating Temperature
-40°C ~ 85°C
Ingress Protection
IP67/IP68 - Dust Tight, Waterproof
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 73
Check for Additional Incoming Stock
All prices are in PHP
Bag
QuantityUnit PriceExt Price
1₱1,209.46000₱1,209.46
10₱1,028.01200₱10,280.12
25₱963.63800₱24,090.95
50₱917.64160₱45,882.08
100₱873.86650₱87,386.65
250₱819.20552₱204,801.38
500₱780.15384₱390,076.92
Manufacturers Standard Package