USB - micro B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USB3080-30-00-A

DigiKey Part Number
2073-USB3080-30-00-ATR-ND - Tape & Reel (TR)
2073-USB3080-30-00-ACT-ND - Cut Tape (CT)
2073-USB3080-30-00-ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
USB3080-30-00-A
Description
MICRO B SKT, BOTTOM-SMT, R/A, 30
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
USB - micro B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
USB3080-30-00-A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-30°C ~ 85°C
Manufacturer
GCT
Number of Ports
1
Series
Current Rating (Amps)
1A, 1.8A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Rated
30VAC
Part Status
Active
Mating Cycles
10000
Connector Type
USB - micro B
Shielding
Shielded
Number of Contacts
5
Contact Finish
Gold
Gender
Receptacle
Shell/Shielding Material
Steel (SUS304)
Specifications
USB 2.0
Material Flammability Rating
UL94 V-0
Mounting Type
Surface Mount, Right Angle
Insulation Color
Black
Mounting Feature
Bottom Mount, Horizontal
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,629
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱38.11000₱38.11
10₱32.39500₱323.95
25₱30.37040₱759.26
50₱28.90560₱1,445.28
100₱27.52400₱2,752.40
250₱25.79708₱6,449.27
500₱24.56438₱12,282.19
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500₱22.73063₱34,095.94
3,000₱21.64543₱64,936.29
4,500₱21.03518₱94,658.31
7,500₱20.29067₱152,180.02
10,500₱19.81501₱208,057.61
15,000₱19.32294₱289,844.10
Manufacturers Standard Package