
USB4736-GF-A-KIT | |
|---|---|
DigiKey Part Number | 2073-USB4736-GF-A-KITTR-ND - Tape & Reel (TR) 2073-USB4736-GF-A-KITCT-ND - Cut Tape (CT) 2073-USB4736-GF-A-KITDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB4736-GF-A-KIT |
Description | 2 PART KIT USB4736-GF-A + USBTJ- |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) Receptacle Connector 24 (6+18 Dummy) Position Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 (6+18 Dummy) | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Operating Temperature | -30°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1.25A, 3A, 4.25A | |
Voltage - Rated | 48VDC | |
Mating Cycles | 20000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱108.98000 | ₱108.98 |
| 10 | ₱80.03500 | ₱800.35 |
| 25 | ₱72.81760 | ₱1,820.44 |
| 100 | ₱64.89760 | ₱6,489.76 |
| 250 | ₱61.11496 | ₱15,278.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | ₱57.87920 | ₱40,515.44 |
| 1,400 | ₱56.17224 | ₱78,641.14 |
| 2,100 | ₱55.31741 | ₱116,166.56 |
| 3,500 | ₱54.37034 | ₱190,296.19 |
| 4,900 | ₱53.81716 | ₱263,704.08 |
| 7,000 | ₱53.28457 | ₱372,991.99 |











