
USB4736-GF-A | |
|---|---|
DigiKey Part Number | 2073-USB4736-GF-ATR-ND - Tape & Reel (TR) 2073-USB4736-GF-ACT-ND - Cut Tape (CT) 2073-USB4736-GF-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB4736-GF-A |
Description | USB C RECEPTACLE, 6P, HORIZONTAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) Receptacle Connector 24 (6+18 Dummy) Position Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | USB4736-GF-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 (6+18 Dummy) | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Operating Temperature | -30°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1.25A, 3A, 4.25A | |
Voltage - Rated | 48VDC | |
Mating Cycles | 20000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱94.09000 | ₱94.09 |
| 10 | ₱79.79700 | ₱797.97 |
| 25 | ₱74.79480 | ₱1,869.87 |
| 50 | ₱71.20980 | ₱3,560.49 |
| 100 | ₱67.80960 | ₱6,780.96 |
| 250 | ₱63.55892 | ₱15,889.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | ₱59.10423 | ₱41,372.96 |
| 1,400 | ₱56.28369 | ₱78,797.17 |
| 2,100 | ₱54.69668 | ₱114,863.03 |
| 3,500 | ₱52.76181 | ₱184,666.33 |
| 4,900 | ₱51.52497 | ₱252,472.35 |
| 7,000 | ₱50.24565 | ₱351,719.55 |











