
1504 0321 | |
|---|---|
DigiKey Part Number | 2128-15040321-ND |
Manufacturer | |
Manufacturer Product Number | 1504 0321 |
Description | MOBILE WORKBENCH WITH 6 DRAWERS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Steel Tool Chest Blue/Yellow Locking 1543.236 lbs |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gedore Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Tool Chest | |
Size | 43.31" L x 24.61" W x 38.98" H (1100.0mm x 625.0mm x 990.0mm) | |
Material | Steel | |
Color | Blue/Yellow | |
Drawer Quantity | 6 | |
Features | Locking | |
Capacity | 1543.236 lbs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱281,081.36000 | ₱281,081.36 |

