
D 30 GAU-10 | |
|---|---|
DigiKey Part Number | 2128-D30GAU-10-ND |
Manufacturer | |
Manufacturer Product Number | D 30 GAU-10 |
Description | SOCKET SET 3/8" 17 PCS UD 1/4-3/ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket Set Hex 9.525mm Drive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gedore Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Socket Set | |
Tip Type | Hex | |
Range of Values | - | |
Drive Size | 9.525mm | |
Includes | Metal Case | |
Features | - | |
Quantity | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱18,112.13000 | ₱18,112.13 |

