
12.84805 | |
|---|---|
DigiKey Part Number | 4983-12.84805TR-ND - Tape & Reel (TR) 4983-12.84805CT-ND - Cut Tape (CT) 4983-12.84805DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.84805 |
Description | Crystal 27.120MHz 8pF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27.12 MHz ±30ppm Crystal 8pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27.12 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.014" (0.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱27.39000 | ₱27.39 |
| 10 | ₱23.88000 | ₱238.80 |
| 25 | ₱22.58120 | ₱564.53 |
| 50 | ₱21.64040 | ₱1,082.02 |
| 100 | ₱20.74720 | ₱2,074.72 |
| 250 | ₱19.62292 | ₱4,905.73 |
| 500 | ₱18.81066 | ₱9,405.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱17.33858 | ₱17,338.58 |
| 2,000 | ₱16.62100 | ₱33,242.00 |
| 3,000 | ₱16.21547 | ₱48,646.41 |
| 5,000 | ₱15.71858 | ₱78,592.90 |
| 7,000 | ₱15.39972 | ₱107,798.04 |
| 10,000 | ₱15.06883 | ₱150,688.30 |
| 12,000 | ₱14.90254 | ₱178,830.48 |
| 24,000 | ₱14.28704 | ₱342,888.96 |
| 25,000 | ₱14.25160 | ₱356,290.00 |

