
12.85703 | |
|---|---|
DigiKey Part Number | 4983-12.85703TR-ND - Tape & Reel (TR) 4983-12.85703CT-ND - Cut Tape (CT) 4983-12.85703DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.85703 |
Description | CERAMIC SMD 4 PAD CRYSTAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 10pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±15ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱32.16000 | ₱32.16 |
| 10 | ₱28.10800 | ₱281.08 |
| 25 | ₱26.60680 | ₱665.17 |
| 50 | ₱25.51120 | ₱1,275.56 |
| 100 | ₱24.45720 | ₱2,445.72 |
| 250 | ₱23.12684 | ₱5,781.71 |
| 500 | ₱22.16928 | ₱11,084.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱21.25220 | ₱21,252.20 |
| 2,000 | ₱20.37295 | ₱40,745.90 |
| 3,000 | ₱19.87561 | ₱59,626.83 |
| 5,000 | ₱19.26681 | ₱96,334.05 |
| 7,000 | ₱18.87607 | ₱132,132.49 |
| 10,000 | ₱18.47068 | ₱184,706.80 |

