
12.87180 | |
|---|---|
DigiKey Part Number | 4983-12.87180TR-ND - Tape & Reel (TR) 4983-12.87180CT-ND - Cut Tape (CT) 4983-12.87180DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.87180 |
Description | Crystal 32.7680kHz 9pF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 9pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | -0.03ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 9pF | |
ESR (Equivalent Series Resistance) | 70 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱41.69000 | ₱41.69 |
| 10 | ₱35.96800 | ₱359.68 |
| 25 | ₱34.03880 | ₱850.97 |
| 50 | ₱32.63340 | ₱1,631.67 |
| 100 | ₱31.28760 | ₱3,128.76 |
| 250 | ₱29.58444 | ₱7,396.11 |
| 500 | ₱28.36128 | ₱14,180.64 |
| 1,000 | ₱27.18815 | ₱27,188.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱25.42805 | ₱76,284.15 |
| 6,000 | ₱24.37719 | ₱146,263.14 |
| 9,000 | ₱23.78321 | ₱214,048.89 |
| 15,000 | ₱23.05566 | ₱345,834.90 |
| 21,000 | ₱22.58887 | ₱474,366.27 |

