
12.88556 | |
|---|---|
DigiKey Part Number | 4983-12.88556TR-ND - Tape & Reel (TR) 4983-12.88556CT-ND - Cut Tape (CT) 4983-12.88556DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.88556 |
Description | CERAMIC SMD 4 PAD CRYSTAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 27 MHz ±20ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 27 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱32.54000 | ₱32.54 |
| 10 | ₱28.54600 | ₱285.46 |
| 25 | ₱26.98720 | ₱674.68 |
| 50 | ₱25.86980 | ₱1,293.49 |
| 100 | ₱24.80160 | ₱2,480.16 |
| 250 | ₱23.45588 | ₱5,863.97 |
| 500 | ₱22.48470 | ₱11,242.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱21.55464 | ₱21,554.64 |
| 2,000 | ₱20.66265 | ₱41,325.30 |
| 3,000 | ₱20.15843 | ₱60,475.29 |
| 5,000 | ₱19.54093 | ₱97,704.65 |
| 7,000 | ₱19.14456 | ₱134,011.92 |
| 10,000 | ₱18.73340 | ₱187,334.00 |

