
12.88705 | |
|---|---|
DigiKey Part Number | 4983-12.88705TR-ND - Tape & Reel (TR) 4983-12.88705CT-ND - Cut Tape (CT) 4983-12.88705DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.88705 |
Description | CRYSTAL, CERAMIC SMD 4 PAD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18.432 MHz ±10ppm Crystal 12pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 18.432 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±20ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱32.16000 | ₱32.16 |
| 10 | ₱27.81000 | ₱278.10 |
| 25 | ₱26.29720 | ₱657.43 |
| 50 | ₱25.21340 | ₱1,260.67 |
| 100 | ₱24.17130 | ₱2,417.13 |
| 250 | ₱22.86004 | ₱5,715.01 |
| 500 | ₱21.91320 | ₱10,956.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱21.00626 | ₱21,006.26 |
| 2,000 | ₱20.13743 | ₱40,274.86 |
| 3,000 | ₱19.64614 | ₱58,938.42 |
| 5,000 | ₱19.04433 | ₱95,221.65 |
| 7,000 | ₱18.65804 | ₱130,606.28 |
| 10,000 | ₱18.25732 | ₱182,573.20 |


